The ISL65426HRZ-TS2698 is a dual adjustable DC-DC converter from Intersil, featuring a QFN package and surface mount design. It operates over a temperature range of -10°C to 100°C and provides an output current of 6A. The device is available in a tape and reel packaging format with 3000 units per package.
Sign in to ask questions about the Intersil ISL65426HRZ-TS2698 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL65426HRZ-TS2698 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | ISL65426 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL65426HRZ-TS2698 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.