IC BUCK SYNC DUAL ADJ 6A 50QFN
Intersil ISL65426HRZ-TS2715 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 4V |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.