DC DC Cntrlr Dual-OUT Synchronous Buck Controller/PWM DC to DC Controller 1V to 12V Input 14-Pin SOIC N
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |