
The ISL6558IR-T is a single output switch from Intersil, packaged in a VQFN case. It operates at a maximum frequency of 1.5MHz and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The device is available in quantities of 6000 per reel, packaged in tape and reel format. It is not RoHS compliant.
Sign in to ask questions about the Intersil ISL6558IR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6558IR-T technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 75% |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6558IR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
