
The ISL6565ACR-T is a single output device with a maximum operating temperature range of 0 to 105°C. It features a QFN package and is available in quantities of 6000 per reel. The device has a maximum frequency of 1.5MHz and a duty cycle of 66.7%. It is not RoHS compliant.
Sign in to ask questions about the Intersil ISL6565ACR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6565ACR-T technical specifications.
| Package/Case | QFN |
| Duty Cycle | 66.7% |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6565ACR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.