
The ISL6566CRZAR5184 is a high-current single output controller from Intersil. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. This device features a QFN package and is designed for surface mount applications. The controller has a maximum output current of 100A and an output voltage of 1.6V when supplied with 5V. It can handle a maximum duty cycle of 66.6% and has a fall time of 18ns.
Sign in to ask questions about the Intersil ISL6566CRZAR5184 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6566CRZAR5184 technical specifications.
| Package/Case | QFN |
| Fall Time | 18ns |
| Max Duty Cycle | 66.6% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 100A |
| Output Voltage | 1.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6566 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6566CRZAR5184 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
