The ISL6801ABZ is a single-channel, two-output driver from Intersil, packaged in a surface-mount SOIC package. It operates over a temperature range of -40°C to 125°C and has a maximum supply current of 2.5mA. The device is powered by a supply voltage between 4.5V and 6.5V.
Intersil ISL6801ABZ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.