Intersil ISL6844IBZ technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 48% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 48% |
| Max Frequency | 2.5MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 1A |
| Output Voltage | 20.3V |
| Packaging | Rail/Tube |
| Quiescent Current | 4.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6844IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.