Radiation Hardened Ultra Low Noise, Precision Voltage Reference
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Mount | Surface Mount |
| Output Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |