OP Amp Quad GP 30V 14-Pin CFPAK
Checking distributor stock and pricing after the page loads.
Intersil ISL7124SRHQFS2740 technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 400nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | Yes |
| RoHS | CompliantYes |
No datasheet is available for this part.