OP Amp Quad GP 30V 14-Pin CFPAK
Checking distributor stock and pricing after the page loads.
Intersil ISL7124SRHVF technical specifications.
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.