Intersil ISL76322ARZ-T13 technical specifications.
| Package/Case | QFN |
| Input Type | RGB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Type | SERIAL |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.005309oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL76322ARZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.