The ISL78210ARUZ-T is a single output DC-DC converter from Intersil, operating from a 5V supply voltage. It can deliver up to 30A of output current and features a 3.3V output voltage. The device is designed for surface mount applications and is available in tape and reel packaging. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The ISL78210ARUZ-T is RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Intersil ISL78210ARUZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL78210ARUZ-T technical specifications.
| Height | 0.5mm |
| Length | 2.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 30A |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL78210 |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78210ARUZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
