The ISL78211ARZ is a single output voltage regulator with a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. It is packaged in a QFN package and is designed for surface mount applications. The regulator has a single output voltage of 1.5V and is available in quantities of 50. It is compliant with RoHS regulations.
Sign in to ask questions about the Intersil ISL78211ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL78211ARZ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78211ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.