The ISL78211ARZ-T is a single output low dropout regulator with an output voltage of 1.5V. It is packaged in a QFN package and is designed for surface mount applications. The device operates over a temperature range of -10°C to 100°C. It is RoHS compliant and available in quantities of 4000 units per reel.
Sign in to ask questions about the Intersil ISL78211ARZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL78211ARZ-T technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78211ARZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.