The ISL8014IRZS2715 is a single output adjustable synchronous rectifier from Intersil, packaged in a VQFN package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C. The device is capable of delivering up to 4A of output current. It is available in rail or tube packaging.
Intersil ISL8014IRZS2715 technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.