
The ISL83076EIBZA is a single receiver interface IC with a data rate of 28Mbps. It operates from a 3.3V supply voltage and is available in a lead-free SOIC-14 package. The device is designed to operate over a temperature range of -40°C to 85°C. It is RoHS compliant and suitable for surface mount applications.
Intersil ISL83076EIBZA technical specifications.
| Package/Case | SOIC |
| Data Rate | 28Mbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL83076EIBZA to view detailed technical specifications.
No datasheet is available for this part.
