Sign in to ask questions about the Intersil ISL8510IRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL8510IRZ-T technical specifications.
| Package/Case | QFN |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 1A |
| Output Voltage | 20V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL8510 |
| Voltage - Output 1 | 20V |
| Voltage - Output 2 | 4.2V |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8510IRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
