Adjustable synchronous buck regulator IC with 500mA output current capability. Features a wide input voltage range from 3V to 36V and an adjustable output voltage from 600mV to 34V. Achieves up to 90% efficiency and operates with a low quiescent current of 80uA. Surface mountable in a DFN package, this lead-free, RoHS compliant component offers a maximum switching frequency of 500kHz and a maximum operating temperature of 125°C.
Intersil ISL85415FRZ-T7A technical specifications.
| Package/Case | DFN |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 34V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 36V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 500kHz |
| Synchronous Rectifier | Yes |
| Weight | 0.002903oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL85415FRZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.