
The ISL88002IH46Z-TK is a surface mount supervisory circuit with a single input and a single voltage monitor. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply current of 400nA and a maximum supply voltage of 5.5V. The reset threshold voltage is 4.625V, with an overvoltage threshold of 4.681V and an undervoltage threshold of 4.57V. The device is available in a TO-236-3 package and is packaged in tape and reel quantities of 1000.
Intersil ISL88002IH46Z-TK technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.681V |
| Min Reset Threshold Voltage | 4.57V |
| Max Supply Current | 400nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 400nA |
| Overvoltage Threshold | 4.681V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | ISL88002 |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.57V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88002IH46Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
