
Power management IC featuring a watchdog timer, power-fail comparator, and manual reset. Monitors one voltage with two inputs, offering adjustable power-on reset with a 260ms reset delay and 140ms reset timeout. Operates within a 2V to 5.5V supply voltage range, consuming a maximum of 19µA supply current. Available in PDIP and SOIC8 packages, this through-hole component supports a temperature range of -40°C to 85°C and is RoHS compliant.
Intersil ISL88706IP831Z technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 19uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 19uA |
| Overvoltage Threshold | 3.146V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | ISL88706 |
| Supply Current | 8uA |
| Threshold Voltage | 3.09V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.034V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88706IP831Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.