This integrated circuit is a micro-power supervisor featuring a power-fail comparator and manual reset. It monitors a single voltage with an overvoltage threshold of 3.146V and an undervoltage threshold of 3.034V, with a nominal threshold voltage of 3.09V. The device offers adjustable power-on reset with a reset delay time of 260ms and a reset timeout of 140ms, supporting both active high and active low reset outputs. Operating from a minimum supply voltage of 2V to a maximum of 5.5V, it consumes a typical supply current of 8µA, with a maximum of 19µA. This component is available in a PDIP package for through-hole mounting and operates within a temperature range of -40°C to 85°C.
Intersil ISL88708IP831Z technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 19uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 19uA |
| Overvoltage Threshold | 3.146V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 8uA |
| Threshold Voltage | 3.09V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.034V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88708IP831Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.