EVAL BOARD 2.85V/2.8V ISL9000KJ
Intersil ISL9000KJEV2 technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 200mA |
| Output Voltage | 2.85V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.