
Switching Controllers Multi-phase VR12.5 SVD Core Controller
Intersil ISL95812HRZ-T technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 90A |
| Output Voltage | 2.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL95812 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL95812HRZ-T to view detailed technical specifications.
No datasheet is available for this part.
