
The ISL95818HRTZ is a single output DC-DC converter with a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. It is designed for surface mount applications and operates from a 25V supply voltage. The converter can deliver up to 90A of output current and produces an output voltage of 2.3V. The device is available in a QFN package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Intersil ISL95818HRTZ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 25V |
| Output Current | 90A |
| Output Voltage | 2.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL95818 |
| RoHS | Compliant |