The ISL95818HRTZ-T is a high current, single output DC-DC converter from Intersil, operating within a temperature range of -10°C to 100°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a maximum operating supply voltage of 25V and can deliver an output current of up to 90A. The output voltage is fixed at 2.3V.
Checking distributor stock and pricing after the page loads.
Intersil ISL95818HRTZ-T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 25V |
| Output Current | 90A |
| Output Voltage | 2.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL95818 |
| RoHS | Compliant |
