
The ISL95818IRTZ-T is a single output DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and operates from a 25V supply voltage. The converter can deliver up to 90A of output current and produces an output voltage of 2.3V. The ISL95818IRTZ-T is available in tape and reel packaging with 6000 units per package. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Intersil ISL95818IRTZ-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 25V |
| Output Current | 90A |
| Output Voltage | 2.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL95818 |
| RoHS | Compliant |