Digital Potentiometer ICs Four Phase PWM Cntrl for Intel VR12.5 IC-
Intersil ISL95820CRTZ-T technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 2.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Series | Robust Ripple Regulator™ |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL95820CRTZ-T to view detailed technical specifications.
No datasheet is available for this part.