
The ISL95833BHRTZ is a dual-output DC-DC converter from Intersil, featuring a QFN package and surface mount design. It operates within a temperature range of -10°C to 100°C and is powered by a 5.25V supply voltage. Each output can deliver up to 60A of current, with a regulated output voltage of 1.52V. This device is available in a 75-unit rail/tube packaging configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.25V |
| Output Current | 60A |
| Output Voltage | 1.52V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | ISL95833 |
| RoHS | Compliant |