Switching Controllers Intel IMVP7 1+1 Notebook CPU Reg
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.25V |
| Output Current | 60A |
| Output Voltage | 1.52V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ISL95833 |
| RoHS | Compliant |