Switching Controllers 0/2 BIT PWM GPU CONTLR FOR NOTEBOOK
Intersil ISL95870AIRUZ-T technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL95870 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL95870AIRUZ-T to view detailed technical specifications.
No datasheet is available for this part.