Intersil ISL95873HRUZ-T technical specifications.
| Max Frequency | 345kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 25V |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Robust Ripple Regulator™ |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL95873HRUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
