Intersil ISL98002CRZ-140 technical specifications.
| Package/Case | QFN |
| Height | 0.6mm |
| Interface | Parallel |
| Length | 10mm |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 525mW |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 840 |
| Packaging | Tray |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 140000KS/s |
| Series | ISL98002 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL98002CRZ-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.