LCD Drivers PMIC for Notebook and Ultrabook LCDs
Intersil ISL98665IRTZ technical specifications.
| Package/Case | QFN |
| Interface | I2C |
| Max Frequency | 1.3MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 37.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL98665IRTZ to view detailed technical specifications.
No datasheet is available for this part.