The ITSEL4543ILZT7 is a dual operational amplifier from Intersil, packaged in a QFN surface mount package. It features a gain bandwidth product of 350MHz and operates over a dual supply voltage range of 2.5V to 6V. The device is capable of withstanding temperatures from -40°C to 85°C. It is designed to be used in a variety of applications where high performance and low power consumption are required.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Gain Bandwidth Product | 350MHz |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| RoHS | Compliant |