The ITSEL5170ISZ is a surface mount operational amplifier from Intersil with a gain bandwidth product of 100MHz. It operates over a dual supply voltage range of 2.25V to 6V and a single supply voltage range of 4.75V to 11V. The device is packaged in a SOIC package and is suitable for use in applications where high gain and low noise are required. The ITSEL5170ISZ is rated for operation over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Gain Bandwidth Product | 100MHz |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| RoHS | Compliant |