Transistor Gp Bjt NPN 15V 0.05A 14-PIN SOIC N T/r
Intersil LM3046MX/NOPB technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 12V |
| Max Collector Current | 65mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 8GHz |
| RoHS | Compliant |
No datasheet is available for this part.