IC OSC MONO TIMING 8-MSOP
Intersil LM555CMMX/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 0.1Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 340uA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.