Timer; 8-PIN Mdip; 8 Pins; +18 V (max.); 3 ma (typ.) @ 5 V, +25 C Supply
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |