Dual Timer; SOIC; 14; 4.5 V (min.); 3 ma (typ.); 10 V; 12.5 V (typ.)
Intersil LM556CM/NOPB technical specifications.
| Package/Case | LCC |
| Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.