Timer, Dual, 100KHZ, 16V, SOIC-14, Full Reel
Intersil LM556CMX/NOPB technical specifications.
| Package/Case | DIP |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 60uA |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.