3 Ch 16-Bit 45 MSPS AFE w/ LVDS/CMOS Output & Integrated CCD/CIS Sensor Timing Generator 56-TSSOP 0 to 70
Intersil LM98722CCMTX/NOPB technical specifications.
| Package/Case | QFN |
| Max Power Dissipation | 535mW |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.