IC Timer Cmos 8-MICROSMD
Intersil LMC555CBPX/NOPB technical specifications.
| Package/Case | CDIP |
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Current | 120uA |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.