IC OSC MONO TIMING 3MHZ 8-MSOP
Intersil LMC555CMMX/NOPB technical specifications.
| Package/Case | LCC |
| Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.