World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-DSBGA -40 to 85
Intersil LMC555CTP/NOPB technical specifications.
| Package/Case | LCC |
| Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.