The LMX2487ESQ/NOPB is a single PLL-free clock generator from Intersil, packaged in a surface mount LCC package. It operates over a temperature range of 0 to 70°C and has a maximum frequency of 25MHz. The device accepts TTL input signals and is available on tape and reel for surface mount applications.
Intersil LMX2487ESQ/NOPB technical specifications.
| Package/Case | LCC |
| Input | TTL |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS | Compliant |
No datasheet is available for this part.