V-Ref Precision 1.22V 5mA 2-Pin TO-92
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Height | 4.4mm |
| Length | 4.7mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Reference Type | Fixed |
| Width | 3.7mm |
| RoHS | Compliant |