IC CROSSPOINT SWITCH 2X2 28LLP
Intersil SCAN90CP02SP/NOPB technical specifications.
| Package/Case | DIP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| On-State Resistance | 250mR |
| Operating Supply Current | 90nA |
| Packaging | Rail/Tube |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.