Intersil TW2835-BA1-GR technical specifications.
| Package/Case | LBGA |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Intersil TW2835-BA1-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.