4-Channel Video Decoder and Audio Codec for Security Applications
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Mount | Surface Mount |
| Number of A/D Converters | 5 |
| Number of D/A Converters | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |